RNUC15CRKV70000U

Asus
47-RNUC15CRKV70000U
RNUC15CRKV70000U

製造商:

說明:
嵌入式機箱電腦 The ASUS NUC 15 Pro Barebone Kit delivers powerful computing in a compact form, designed for versatility across applications from business to creative and high-performance AI applications.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Asus
產品類型: 嵌入式機箱電腦
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Embedded Box Computers
Intel
Intel Core 5 210H
SoC
1.7 GHz to 5.3 GHz
24 MB
19 VDC
HDMI, RJ45, USB
0 C
+ 40 C
4.6 in x 4.4 in x 1.45 in
品牌: Asus
存儲容量: 96 GB
存儲類型: DDR5
封裝: Bulk
功率消耗: 120 W
處理器系列: Core 5
系列: NUC 15 Pro
原廠包裝數量: 1
子類別: Computing
零件號別名: 90AR00R2-M001V0
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150

NUC 15 Pro AI-Enabled Mini PCs

Asus NUC 15 Pro AI-Enabled Mini PCs are powered by the Intel® Core™ ultra processor, delivering unmatched speed and efficiency in a scratch-resistant matte-textured chassis. These sleek mini PCs include Intel Arc™ graphics for AI acceleration and stunning visual performance, with Intel® vPro® for enterprise-grade security and management. The NUC 15 Pro Mini PCs support up to 96GB dual-channel DDR5-6400 memory for seamless multitasking and high-speed workloads. These mini PCs offer PCIe Gen5 NVMe SSD, Gen4 expansion slots, advanced connectivity with Intel® Wi-Fi 7, BLUETOOTH® 5.4, and multiple high-speed USB 3.2 Gen2 ports.