RNCA0805BTE10R0

SEI Stackpole
708-RNCA0805BTE10R0
RNCA0805BTE10R0

製造商:

說明:
薄膜電阻器 - SMD 10Ohms 0805 25ppm Tol 0.1% Anti-Sulfur AEC-Q200

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8,027

庫存:
8,027 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$2.14 HK$2.14
HK$0.896 HK$8.96
HK$0.847 HK$84.70
HK$0.781 HK$195.25
HK$0.74 HK$370.00
HK$0.707 HK$707.00
完整捲(訂購多個5000)
HK$0.666 HK$3,330.00
HK$0.625 HK$6,250.00
HK$0.608 HK$15,200.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
SEI Stackpole
產品類型: 薄膜電阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
RNCA
10 Ohms
0.1 %
25 PPM / C
0805
2012
2 mm (0.079 in)
1.25 mm (0.049 in)
0.55 mm (0.022 in)
- 55 C
+ 155 C
125 mW (1/8 W)
150 V
應用: Automotive
品牌: SEI Stackpole
安裝風格: PCB Mount
產品: Thin Film Resistors
產品類型: Thin Film Resistors
原廠包裝數量: 5000
子類別: Resistors
技術: Thin Film
終端類型: SMD/SMT
類型: Anti-Sulfur
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99

AEC-Q200 High-Reliability RNCA Thin Film Resistors

Stackpole Electronics AEC-Q200 High-Reliability RNCA Thin Film Resistors provide excellent long-term reliability and are designed for precision applications. These resistors feature a low tolerance range of 0.05% to 1%, low TCR range of 10ppm/°C to 50ppm/°C, and ≥10GΩ insulation resistance. The thin film resistors also feature unique inner terminations engineered to deter sulfur contamination. These resistors pass the industry standard ANSI/EIA977 sulfur test with minimal resistance shift at 105°C. The thin film resistors are ideal for precision medical applications, precision automotive electronics, non-established reliability military and aerospace, and instrumentation and metering.