RN1509(TE85L,F)

Toshiba
757-RN1509TE85LF
RN1509(TE85L,F)

製造商:

說明:
數位電晶體 SMV PLN (LF) TRANSISTOR Pd=300mW F=1MHz

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5,790

庫存:
5,790 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$3.21 HK$3.21
HK$2.99 HK$29.90
HK$1.69 HK$169.00
HK$1.14 HK$570.00
HK$0.904 HK$904.00
完整捲(訂購多個3000)
HK$0.69 HK$2,070.00
HK$0.518 HK$3,108.00
HK$0.419 HK$3,771.00

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 數位電晶體
Dual
NPN
47 kOhms
2.14
SMD/SMT
SMV-5
70
250 MHz
50 V
100 mA
100 mA
300 mW
- 55 C
+ 150 C
Reel
Cut Tape
品牌: Toshiba
通道模式: Enhancement
組裝國家: Not Available
擴散國: Not Available
原產國: JP
發射機-基極電壓VEBO: 15 V
集電極最大直流電流: 100 mA
產品類型: Digital Transistors
原廠包裝數量: 3000
子類別: Transistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8541210095
TARIC:
8541210000
ECCN:
EAR99

RN150x Transistors

Toshiba RN150x Transistors are primarily designed for switching, inverter circuit, interface circuit, and driver circuit applications. These silicon NPN epitaxial planar transistors feature built-in bias resistors. They simplify circuit design while reducing the number of parts and manufacturing processes. Toshiba RN150x Transistors include two devices in SMV (supermini type with 5 leads) and complement the RN2501 to RN2506 series.

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.