RN1505(TE85L,F)

Toshiba
757-RN1505TE85LF
RN1505(TE85L,F)

製造商:

說明:
數位電晶體 Gen Trans NPN x 2 SMV, 50V, 100A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,385

庫存:
1,385 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$3.78 HK$3.78
HK$2.79 HK$27.90
HK$1.59 HK$159.00
HK$1.07 HK$535.00
HK$0.814 HK$814.00
完整捲(訂購多個3000)
HK$0.715 HK$2,145.00
HK$0.617 HK$3,702.00
HK$0.567 HK$5,103.00
HK$0.51 HK$12,240.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Toshiba
產品類型: 數位電晶體
RoHS:  
Dual
NPN
2.2 kOhms
0.0468
SMD/SMT
SMV-5
80
250 MHz
50 V
100 mA
100 mA
300 mW
- 55 C
+ 150 C
RN1505
Reel
Cut Tape
MouseReel
品牌: Toshiba
組裝國家: Not Available
擴散國: Not Available
原產國: JP
發射機-基極電壓VEBO: 5 V
產品類型: Digital Transistors
原廠包裝數量: 3000
子類別: Transistors
每件重量: 14 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541210000
CAHTS:
8541210000
USHTS:
8541210095
JPHTS:
854121000
KRHTS:
8541219000
TARIC:
8541210000
MXHTS:
8541210100
ECCN:
EAR99

RN150x Transistors

Toshiba RN150x Transistors are primarily designed for switching, inverter circuit, interface circuit, and driver circuit applications. These silicon NPN epitaxial planar transistors feature built-in bias resistors. They simplify circuit design while reducing the number of parts and manufacturing processes. Toshiba RN150x Transistors include two devices in SMV (supermini type with 5 leads) and complement the RN2501 to RN2506 series.

Bias Resistor Built-in Transistors (BRT)

Toshiba Bias Resistor Built-in Transistors (BRT) offer a wide range of polarity options. The bias resistor transistors are available in NPN, PNP, NPN + PNP, PNP + NPN, NPN x 2, and PNP x 2 polarities. The Toshiba bias resistor built-in transistors offer 3-pin, 5-pin, and 6-pin configurations with options for single, 2-in-1 (point-symmetrical), and 2-in-1 (common-emitter) internal connections.