RMOD600-80-13SEW

RECOM Power
919-RMOD600-80-13SEW
RMOD600-80-13SEW

製造商:

說明:
DC/DC 轉換器 - 機箱安裝 600W 33.6-125Vin 13Vout 46.2A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,337.40 HK$3,337.40
HK$3,062.61 HK$15,313.05
HK$3,011.15 HK$30,111.50
HK$3,010.74 HK$90,322.20
50 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 機箱安裝
RoHS:  
Isolated
1 Output
600 W
80 V
33.6 V
125 V
13 V
46.2 A
2.5 kVDC
203 mm
115 mm
71 mm
RMOD600-EW
品牌: RECOM Power
尺寸: 203 mm x 115 mm x 71 mm
輸入電壓: 33.6 V to 125 V
最高工作溫度: + 85 C
最低工作溫度: - 35 C
安裝風格: Chassis
封裝: Bulk
產品: Isolated
原廠包裝數量: 10
子類別: DC-DC Converters
零件號別名: 21000478
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

RMOD400 & RMOD600 DC/DC Converters

RECOM Power RMOD400 and RMOD600 DC/DC Converters are robust plug-and-play modules that generate the low voltage network from a vehicle’s traction battery. These DC/DC converters are chassis-mounted, base-plate-cooled, and deliver full power at an ambient temperature of up to 85°C. The RMOD400 and RMOD600 DC/DC converters feature high power density and parallel operation without active current sharing. These DC/DC converters are water and dust-proof (IP69K), RoHS-compliant, and REACH-compliant. Typical applications include railway, traction systems, HVAC, radio communications, lighting systems, information systems, door control, and driver desk displays.