RJMG2010S9930NR

Amphenol Commercial Products
523-RJMG2010S9930NR
RJMG2010S9930NR

製造商:

說明:
模組連接器/乙太網路連接器 R/A,DipType, LowProf ShortBodTabDwn3pnLE

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,201

庫存:
1,201 可立即送貨
數量超過1201會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$63.87 HK$63.87
HK$57.79 HK$577.90
HK$52.28 HK$1,307.00
HK$51.62 HK$2,581.00
HK$50.31 HK$5,031.00
HK$45.29 HK$11,322.50
HK$42.66 HK$21,330.00
HK$37.24 HK$35,750.40
2,880 報價

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ45
1x1
8P8C
Shielded, EMI Fingers
Cat 6a
Through Hole
Right Angle
Solder
0 C
+ 70 C
Black
Green, Yellow / Green, Yellow
Tab Down
RJMG
Tray
應用: 1000 Base-T
品牌: Amphenol Commercial Products
觸點材料: Copper Alloy
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
端口數: 1 Port
定位數: 8 Position
間距: 1.01 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 960
子類別: Modular Connectors / Ethernet Connectors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

RJMG RJ45 Magnetic Modular Jacks

Amphenol Commercial RJMG RJ45 Magnetic Modular Jacks feature low mode conversion and advanced protection from electromagnetic interference (EMI) and electrostatic discharge (ESD). The right-angle, through-hole jack is offered in both single-port and multi-port versions with the option of tab-up or tab-down. Amphenol Commercial RJMG RJ45 Magnetic Modular Jacks offer a wide variety of LED options and are designed for fast (10/100 base-T) and gigabit Ethernet applications. 

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.