RJMG163128101NR

Amphenol Commercial Products
523-RJMG163128101NR
RJMG163128101NR

製造商:

說明:
模組連接器/乙太網路連接器 Single Port Mod Jack Shielded

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,632

庫存:
2,632 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$36.17 HK$36.17
HK$32.80 HK$328.00
HK$31.32 HK$783.00
HK$30.09 HK$1,504.50
HK$28.69 HK$2,869.00
HK$26.39 HK$6,597.50
HK$25.56 HK$12,780.00
HK$24.91 HK$24,910.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 模組連接器/乙太網路連接器
RoHS:  
Connectors
Magnetic Jack
Jack (Female)
RJ11
1x1
8P8C
Shielded, EMI Fingers
Cat 5
Panel Mount
Right Angle
Solder
0 C
+ 70 C
Black
Yellow / Green
Tab Up
RJMG
Tray
應用: 10/100 Base-T
品牌: Amphenol Commercial Products
觸點材料: Phosphor Bronze
觸點电镀: Gold
組裝國家: Not Available
擴散國: Not Available
原產國: CN
易燃性等級: UL 94 V-0
觸點數: 8 Contact
端口數: 1 Port
定位數: 8 Position
間距: 2.54 mm
產品類型: Modular Connectors / Ethernet Connectors
原廠包裝數量: 1680
子類別: Modular Connectors / Ethernet Connectors
每件重量: 11.481 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

RJ11 and RJ45 Modular Jacks

Amphenol Commercial offers one of the broadest ranges of time-tested RJ11 and RJ45 Modular Jacks with exceptional quality and performance. The extensive range of products are built to suit a multitude of environments and addresses many customer applications in the data communications and telecommunications markets. The popular Amphenol Commercial RJ11 and RJ45 Modular Jacks are an industry standard product line and includes single port, multi-port, stacked, or ganged in a variety of shielding, filtering, and LED options. - MRJ Series: IP67 for harsh environments - RJE01 Series: modular jack with superior EMI performance - RJE05 Series: right angle, ultra low profile, single port - RJHS Series: RJVista™ EMI quiet modular jacks with LEDs - RJLSE Series: low profile, SMT - RJMG Series: RJ45 with integrated magnetics - RJSAE Series: RJVista™ Stacked with LEDs - RJSS Series: SMT with light pipes - RJULE Series: RJ45 with ultra low profile

RJMG RJ45 Magnetic Modular Jacks

Amphenol Commercial RJMG RJ45 Magnetic Modular Jacks feature low mode conversion and advanced protection from electromagnetic interference (EMI) and electrostatic discharge (ESD). The right-angle, through-hole jack is offered in both single-port and multi-port versions with the option of tab-up or tab-down. Amphenol Commercial RJMG RJ45 Magnetic Modular Jacks offer a wide variety of LED options and are designed for fast (10/100 base-T) and gigabit Ethernet applications. 

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.