RF5B-53A1010-MHF801

Amphenol LTW
523-RF5B53A1010MHF80
RF5B-53A1010-MHF801

製造商:

說明:
RF 電纜組件 RF, SMA Type, Metal, Female Connector, Female Contact, Circular, Screw Thread, Crimp, Receptacle With Cable/Wire, Length 100mm, Front Fasten, IP68

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10

庫存:
10 可立即送貨
工廠前置作業時間:
5 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$126.75 HK$126.75
HK$107.68 HK$1,076.80
HK$105.38 HK$2,107.60
HK$104.56 HK$5,228.00
HK$97.90 HK$9,790.00
HK$94.61 HK$18,922.00
HK$94.53 HK$94,530.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: RF 電纜組件
RoHS:  
SMA
Jack (Female)
Bulkhead
MHF
Plug (Male)
100 mm (3.937 in)
50 Ohms
6 GHz
1.13 mm
品牌: Amphenol LTW
連接器A極: Reverse
觸點电镀: Gold
IP額定值: IP68
最低頻率: 4 GHz
極性: Reverse
產品類型: RF Cable Assemblies
系列: RF
原廠包裝數量: 10
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8544200000
USHTS:
8544200000
JPHTS:
854420000
KRHTS:
8544200000
TARIC:
8544200090
BRHTS:
85442000
ECCN:
EAR99

Radio Frequency (RF) Connectors

Amphenol LTW Radio Frequency (RF) Connectors are electrical connectors designed to work at radio frequencies in the multi-megahertz range. These connectors are ideally used with coaxial cables to maintain the shielding that the coaxial design offers. The RF connectors are compliant with RoHS and REACH with an IP68 unmated rating. These connectors are available in SMA type and N-type with multiple termination choices and MIL-C-39012 standard. The RF connectors provide EMI options with up to -40°C to +105°C operating temperature range. Typical applications include marine, industrial automation, communication, rugged IT, autonomous, remote video response center, heavy equipment, test equipment, transportation, and autometer.