RE120WF-41-XXX-12P

Alpha (Taiwan)
318-ENC13015F-12P
RE120WF-41-XXX-12P

製造商:

說明:
編碼器 12mm INSULATED SHAFT

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 997

庫存:
997 可立即送貨
工廠前置作業時間:
7 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$33.70 HK$33.70
HK$30.00 HK$750.00
HK$26.30 HK$1,315.00
HK$22.61 HK$2,261.00
HK$19.40 HK$9,700.00
HK$16.19 HK$16,190.00
10,000 報價

商品屬性 屬性值 選擇屬性
Alpha (Taiwan)
產品類型: 編碼器
RoHS:  
PCB Mount
Magnetic Encoders
Incremental
12 PPR
Insulated
12 Detent
2 Channel
PC Pin
Quadrature
6 mm
D / Flatted
Without Switch
5 VDC
20000 Cycle
Tray
品牌: Alpha (Taiwan)
產品類型: Encoders
原廠包裝數量: 1000
子類別: Encoders
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543704500
JPHTS:
854370000
TARIC:
8473508000
BRHTS:
85365090
ECCN:
EAR99

Rotary Encoders

Alpha (Taiwan) Rotary Encoders are offered with vertical or horizontal terminal types, with or without a push switch, and with or without a bushing thread. The 11mm versions feature a switch with a self-return function. The 12mm and 16mm variants offer an incremental output signal encoder. The 20mm encoders are programmed with 4-bit coding for various digital circuits. Alpha (Taiwan) Rotary Encoders deliver 20,000 to 50,000 rotation life cycles and have an operating temperature range of -10°C to +70°C or +85°C. Typical applications include audio, home appliances, precision apparatus, automotive, communication, and industrial control.