RBTMM-Z-09-08-1-C-FSK

TE Connectivity / Raychem
571-RBTMM-Z09081CFSK
RBTMM-Z-09-08-1-C-FSK

製造商:

說明:
D-Sub 密爾規格連接器 RBTMM-Z-09-08-1-C-FSK

壽命週期:
工廠指定訂單:
獲取報價以驗證製造商的當前價格、前置時間和訂購要求。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
不可用

Pricing (HKD)

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: D-Sub 密爾規格連接器
Backshells
Right Angle
Panel
9
品牌: TE Connectivity / Raychem
絕緣: Not Insulated
產品類型: D-Sub MIL Spec Connectors
外殼質料: Aluminum Alloy
外殼板: Electroless Nickel
原廠包裝數量: 1
子類別: MIL-Spec / MIL-Type
類型: Banding
零件號別名: EH8935-000
每件重量: 3 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

BT MIL-DTL-83513 Backshells

TE Connectivity's (TE) Polamco BT MIL-DTL-83513 Backshells are band strap backshells offering rugged and reliable protection for MIL-DTL-83513 Micro-D connectors. TE's BT backshells are machined from solid metal for reliable strength and performance and offered in a range of circular or elliptical entry ports to suit cable requirements. A strain relief is also available. The backshells come in several materials with several available outlet options. BT backshells are designed to perform in extreme conditions and are compatible with Mil-Spec dimensions.