RACM16E-24SK/277

RECOM Power
919-RACM16E-24SK/277
RACM16E-24SK/277

製造商:

說明:
板上型電源 16W 100-277Vin 24Vout 667mA

壽命週期:
新產品:
該製造商的新產品。

庫存量: 102

庫存:
102 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$90.09 HK$90.09
HK$85.90 HK$429.50
HK$81.62 HK$816.20
HK$79.98 HK$2,399.40
HK$78.34 HK$4,700.40
HK$76.20 HK$8,001.00
HK$74.64 HK$19,033.20
HK$74.56 HK$38,025.60
HK$73.32 HK$73,686.60

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 板上型電源
RoHS:  
16 W
85 VAC to 305 VAC
1 Output
24 VDC
667 mA
Through Hole
Encapsulated
4.2 kVAC, 6 kVDC
52.7 mm
27.6 mm
23 mm
RACM16E-K/277
品牌: RECOM Power
尺寸: 52.7 mm x 27.6 mm x 23 mm
行業: Industrial
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 85 C
最低工作溫度: - 40 C
敞開的/內附的框架: Enclosed
封裝: Tube
產品: AC/DC Output Modules
產品類型: AC-DC Power Modules
原廠包裝數量: 15
子類別: Power Supplies
零件號別名: 20001536
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RACM16E-K/277 AC/DC Power Supply

RECOM Power RACM16E-K/277 AC/DC Power Supply operates with constant voltage (CV) and constant current (CC) limited overcurrent protection for nonlinear loads. The power supplies feature encapsulated modules offering 16W output power and a universal 100VAC to 277VAC input current range. The RECOM Power RACM16E-K/277 AC/DC Power Supply is OVC III rated and 2MOPP certified up to 4000m altitude. The power supplies meet RoHS, REACH, and EN55032 Class "B" compliance standards with a 3-year warranty. The RACM16E-K/277 series is ideal for various applications, including automation, datacom, telecom, medical, infrastructure, intralogistics, and test and measurement.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.