RAC20NE-24SK/277/400

RECOM Power
919-RAC20NE24SK27740
RAC20NE-24SK/277/400

製造商:

說明:
板上型電源 20W 90-460Vin 24Vout 833mA

壽命週期:
新產品:
該製造商的新產品。

庫存量: 44

庫存:
44 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$146.40 HK$146.40
HK$143.52 HK$717.60
HK$141.30 HK$1,413.00
HK$137.44 HK$3,436.00
HK$132.75 HK$6,637.50
HK$131.93 HK$32,982.50
HK$130.53 HK$65,265.00
1,000 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 板上型電源
RoHS:  
20 W
90 VAC to 460 VAC
1 Output
24 VDC
833 mA
PCB Mount
4.2 kVAC, 6 kVDC
86 %
52.5 mm (2.067 in)
40 mm (1.575 in)
25.5 mm (1.004 in)
RAC20NE-K/277
品牌: RECOM Power
尺寸: 52.5 mm x 40 mm x 25.5 mm
行業: Industrial
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 85 C
最低工作溫度: - 40 C
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: Switching Power Supplies
子類別: Power Supplies
零件號別名: 20001669
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

USHTS:
8504409580
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RAC20NE-K/277 AC/DC Power Supplies

RECOM Power RAC20NE-K/277 AC/DC Power Supplies offer a wide input range of 80VAC to 305VAC and are ideal for new energy, industrial automation, machinery, and the Internet of Things (IoT) applications. The RAC20NE-K series features open-frame or encapsulated solder-mount built-in power supplies optimized for energy management, monitoring, and actuator operation. The compact AC/DC modules meet the increased demands for ambient temperatures, high immunity levels against transients, adopted insulation barriers, electromagnetic compatibility (EMC) interference freedom with secondary ground connection, as well as low power loss in full load operation, sleep mode, and standby mode.

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.