RAC20NE-12SK/277/OF

RECOM Power
919-RAC20NE12SK277OF
RAC20NE-12SK/277/OF

製造商:

說明:
機箱式電源 20W AC/DC-Converter 'POWERLINE' OF 4.2kV reg

壽命週期:
新產品:
該製造商的新產品。

庫存量: 83

庫存:
83 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$104.89 HK$104.89
HK$99.96 HK$499.80
HK$97.90 HK$979.00
HK$93.13 HK$1,676.34
HK$91.24 HK$4,926.96
HK$88.69 HK$9,578.52
HK$86.89 HK$21,896.28

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 機箱式電源
RoHS:  
20 W
85 VAC to 305 VAC
1 Output
12 VDC
1.667 A
Open Frame
4.2 kVAC
Industrial
RAC20NE-K/277
品牌: RECOM Power
尺寸: 80 mm x 23.8 mm x 22.5 mm
輸入頻率: 47 Hz to 63 Hz
負載調整率: Regulated
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Chassis
敞開的/內附的框架: Open Frame
封裝: Tray
產品: AC/DC Output Modules
產品類型: AC-DC Power Modules
原廠包裝數量: 18
子類別: Power Supplies
公司名稱: Powerline AC/DC
零件號別名: 20001601
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504407001
TARIC:
8504409590
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

RAC20NE-K/277 AC/DC Power Supplies

RECOM Power RAC20NE-K/277 AC/DC Power Supplies offer a wide input range of 80VAC to 305VAC and are ideal for new energy, industrial automation, machinery, and the Internet of Things (IoT) applications. The RAC20NE-K series features open-frame or encapsulated solder-mount built-in power supplies optimized for energy management, monitoring, and actuator operation. The compact AC/DC modules meet the increased demands for ambient temperatures, high immunity levels against transients, adopted insulation barriers, electromagnetic compatibility (EMC) interference freedom with secondary ground connection, as well as low power loss in full load operation, sleep mode, and standby mode.