RAC20NE-12SK/277/EPID

RECOM Power
919-RAC20NE12SK277EP
RAC20NE-12SK/277/EPID

製造商:

說明:
導軌式電源 20W AC/DC-Converter 'POWERLINE' DIN IP40 4.2kV reg

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 170

庫存:
170 可立即送貨
工廠前置作業時間:
26 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$147.38 HK$147.38
HK$144.34 HK$1,443.40
HK$140.32 HK$3,087.04
HK$134.56 HK$5,920.64
HK$128.15 HK$33,831.60

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 導軌式電源
RoHS:  
20 W
85 VAC to 305 VAC
1 Output
12 V
1.667 A
Industrial
83 mm (3.268 in)
26.4 mm (1.039 in)
29.5 mm (1.161 in)
RAC20NE-K/277/EP
品牌: RECOM Power
尺寸: 83 mm x 26.4 mm x 29.5 mm
絕緣電壓: 4.2 kVAC
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
封裝: Bulk
產品: DIN Rail Power Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 22
子類別: AC-DC Power Supply
公司名稱: Powerline AC/DC
零件號別名: 20001666
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

RAC20NE-K/277 AC/DC Power Supplies

RECOM Power RAC20NE-K/277 AC/DC Power Supplies offer a wide input range of 80VAC to 305VAC and are ideal for new energy, industrial automation, machinery, and the Internet of Things (IoT) applications. The RAC20NE-K series features open-frame or encapsulated solder-mount built-in power supplies optimized for energy management, monitoring, and actuator operation. The compact AC/DC modules meet the increased demands for ambient temperatures, high immunity levels against transients, adopted insulation barriers, electromagnetic compatibility (EMC) interference freedom with secondary ground connection, as well as low power loss in full load operation, sleep mode, and standby mode.