RAC03-24SE/277

RECOM Power
919-RAC03-24SE/277
RAC03-24SE/277

製造商:

說明:
板上型電源 3W 80-305Vin 24Vout 125mA

供貨情況

庫存:
12 可於 20 天後送貨
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$164.32 HK$164.32
HK$153.22 HK$766.10
HK$142.86 HK$1,714.32

備用包裝

製造商 元件編號:
包裝:
Bulk
供貨情況:
庫存量
價格:
HK$186.76
最小值:
1

商品屬性 屬性值 選擇屬性
RECOM
產品類型: 板上型電源
RoHS:  
3 W
85 VAC to 305 VAC
1 Output
24 VDC
125 mA
Through Hole
Encapsulated
3 kVAC
80%
38.25 mm
24.35 mm
17.4 mm
RAC03-SE/277
品牌: RECOM Power
合規: CAN/CSA; EAC; ERP; IEC; RoHS; UL
尺寸: 38.25 mm x 24.35 mm x 17.4 mm
行業: Industrial
輸入頻率: 47 Hz to 440 Hz
負載調整率: Regulated
最高工作溫度: + 75 C
最低工作溫度: - 40 C
敞開的/內附的框架: Enclosed
封裝: Tube
產品: AC/DC Output Modules
產品類型: AC-DC Power Modules
原廠包裝數量: 12
子類別: Power Supplies
公司名稱: Powerline AC/DC
零件號別名: 20001006
每件重量: 28 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542319090
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440090
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

Cincon Medical Products provide low leakage current and harsh environment endurance that meets the highest requirements of hospital and health care applications. Cincon has decades of experience in medical product design and offers designers with a variety of products and technical services. All medical products meet the requirements for 2 MOPP, EN 61558 (60335). ANSI/AAMI ES 60601-1/EN 60601-1 Ed 3.1, and EN 60601-1-2 Ed4.0 Class B. These products are CEC and ErP Level V compliant and, for some products, Level VI compliant. Cincon Medical Products are suitable for most of medical devices, including screens of medical equipment, hospital beds, medical optical instruments, medical ultrasound devices, dialysis chairs, and ventilators.

Internet of Things (IoT) Products

RECOM Internet of Things (IoT) Products are energy-efficient AC/DC and DC/DC converters that are ideal for Industry 4.0 and IoT applications. These products provide high efficiency at both light load and full-load. The IoT depends on distributed intelligence, multiple interconnected sensors/actuators, and decentralized control. Power supplies for IoT applications need to be space-saving, reliable, and highly efficient at both low load and full load. Many RECOM products are compact, cost-effecitive AC/DC and DC/DC modules for use in IoT and Industry 4.0 applications. 

IRM-90 90W AC-DC Green Power Supply Modules

MEAN WELL IRM-90 90W AC-DC Green Power Supply Modules are suitable for the Internet of Things (IoT), handheld instruments, communication equipment, and household appliances. The series was designed to meet the demands of the market for higher wattage. Two types are available: IRM-90 can be directly mounted and soldered onto the PCB, or IRM-90-xST screw terminal type can offer alternative mounting and wiring options. The compact units comply with EN55032 Class B without external EMI filters, have an 80VAC to 305VAC input (suitable for 277VAC in North America), and have a low, no-load power consumption of <0.21W.

RAC03 Series AD/DC Converter

RECOM RAC03 Series AD/DC Converters are regulated converters with 3kVAC isolation and a round, flat shape. The series is designed to offer low stand-by consumption of 40mW max. and an ultra-wide input voltage range of 85-305VAC.