R45C-K-UQ

Banner Engineering
778-R45C-K-UQ
R45C-K-UQ

製造商:

說明:
訊號調節器和訊號轉換器 R45C Series Converter; IO-Link to Analog Voltage Out; IO-Link Communications; 4-pin M12 Integral QD

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,167.24 HK$1,167.24

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 訊號調節器和訊號轉換器
Signal Converter
Voltage
Voltage
In-Line
18 VDC
30 VDC
R45C
品牌: Banner Engineering
IP額定值: IP65, IP67, IP68
最高工作溫度: + 60 C
最低工作溫度: - 40 C
原廠包裝數量: 1
零件號別名: 812255
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Remote I/O Solutions

Banner Engineering Remote I/O Solutions optimize control system performance and simplify system designs for control engineers and machine builders. These solutions from Banner Engineering include multi-protocol Ethernet I/O blocks, IO-Link masters, IO-Link hubs, and Modbus TRU I/O blocks.

R45C-K IO-Link to Analog Converters

Banner Engineering R45C-K IO-Link to Analog Converters transform IO-link devices to analog converter that outputs an analog value, voltage, or current. These converters have rugged, over-molded designs that meet IP65, IP67, and IP68 ratings. The R45C-K converters operate at less than 50mA current and 18VDC to 30VDC voltage rating. These 4-pin M12 integral connectors come in 45mm x 45mm x 17mm dimensions. The R45C IO-link analog input-output converters connect directly to a sensor or anywhere in line for ease of use.

R45C Converters

Banner Engineering R45C Converters feature Modbus communications and offer 4-pin M12 integral QD. These converters convert various signals, such as discrete and analog, to protocols like PICK-IQ, IO-link, and PWM/PFM. The R45C converters Modbus model is a rugged, over-molded design that meets IP67, IP65, and IP68 ratings and is connected directly to a sensor. These converters feature dual analog In and Out (voltage/current). The Modbus to analog applications offer actionable data, such as a motor running hot or an item moving through a conveyor. These converters operate at <50mA current, 10V to 30V voltage range, and come with a dual analog In and Out (voltage/current).