R434712001

Radiall
501-R434712001
R434712001

製造商:

說明:
訊號調節 POWER DIVIDER 2W SMA 2-18GHZ

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
數量超過1會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$10,620.49 HK$10,620.49
10 報價

商品屬性 屬性值 選擇屬性
Radiall
產品類型: 訊號調節
RoHS:  
REACH - SVHC:
Signal Conditioning
Power Dividers / Splitters
10 GHz
16 GHz
50 Ohms
SMA
- 40 C
+ 85 C
Bulk
品牌: Radiall
安裝: Connector
原廠包裝數量: 1
子類別: Filters
類型: 2-Way Divider
每件重量: 304 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8538900000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Coaxial Power Dividers

Radiall Coaxial Power Dividers are ideal for defense and instrumentation applications. The mechanically robust comprehensive microwave solution features a high electrical performance of up to 26.5 GHz and is MIL STD202 compliant. The Radiall dividers offer high RF performance in terms of VSWR, maximum power, and admissible phase. Applications included airborne/ground radar and instrumentation equipment (RF bench test).