R302000000 250

Radiall
501-R302000000250
R302000000 250

製造商:

說明:
RF 電纜組件 MML to MML H2.5 Assembly 10in

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
6 週 工廠預計生產時間。
最少: 500   多個: 100
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$44.06 HK$22,030.00
HK$43.40 HK$43,400.00
HK$42.33 HK$84,660.00

商品屬性 屬性值 選擇屬性
Radiall
產品類型: RF 電纜組件
RoHS:  
MML-H2.5
Plug (Male)
Right Angle
MML-H2.5
Plug (Male)
Right Angle
250 mm (9.843 in)
50 Ohms
3 GHz
1.13 mm Coax
Black
品牌: Radiall
連接器A極: Normal
連接器B極: Normal
觸點材料: Phosphor Bronze
觸點电镀: Gold
極性: Normal
產品類型: RF Cable Assemblies
系列: MML
原廠包裝數量: 100
子類別: Cable Assemblies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8536690000
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

MML Cable Assemblies

Radiall MML Cable Assemblies are designed to meet the need for smaller, miniaturized connectors for applications such as Wi-Fi access points, GPS, and other mobile terminals. The MML Cable Assemblies offer an operating frequency range of DC to 6GHz and a typical VSWR of 1.35. Compatible with U.FL/W.FL, the MML Series features two types of PCB receptacles and three corresponding types of space-saving plugs with mated heights of 2.5mm, 2.0mm, and 1.5mm. Radiall also offers a variety of MML Series cable assemblies with three RoHS compliant 50Ω high-performance cables: 1.3mm for MML H2.5, 1.13mm for MML H2.0, or 0.81mm for MML H1.5 adapters. Customized cable assemblies are also available.