R24P06S

RECOM Power
919-R24P06S
R24P06S

製造商:

說明:
DC/DC 轉換器 - 通孔 1W 24Vin 6Vout 167mA SIP7

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$126.09 HK$126.09
HK$124.04 HK$1,240.40
HK$121.33 HK$3,033.25
HK$114.01 HK$5,700.50
HK$111.13 HK$11,113.00
HK$108.18 HK$27,045.00
HK$106.12 HK$53,060.00
1,000 報價

商品屬性 屬性值 選擇屬性
RECOM
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
1 W
24 V
21.6 V
26.4 V
6 V
167 mA
6.4 kV
SIP-7
19.5 mm (0.768 in)
9.8 mm (0.386 in)
12.5 mm (0.492 in)
Industrial
RxxP06
品牌: RECOM Power
合規: CAN/CSA; EAC; IEC; RoHS; UL
組裝國家: Not Available
擴散國: Not Available
原產國: TW
輸入電壓: 21.6 V to 26.4 V
最高工作溫度: + 90 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tube
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 25
子類別: DC-DC Converters
公司名稱: Econoline
零件號別名: 10018900
每件重量: 4.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409031
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

RxxP06S & RP-xx06S DC/DC Converters

RECOM RxxP06S and RP-xx06S Single Output DC/DC converters are specially designed to fulfill the demanding requirements of GaN driver applications. The high isolation 6V supply with low isolation capacitance requirements of the high slew rate GaN transistor drivers are fulfilled by these DC/DC converters. Applications for RECOM RxxP06S and RP-xx06S Single Output DC/DC converters include smart grid, half-bridge, full-bridge applications, and power factor correction (PFC) boost converters.

RxxP06S Single Output DC/DC Converters

RECOM Power RxxP06S Single Output DC/DC Converters are high-efficiency isolated DC converters in a SIP7 package. The RxxP06S series is designed to fulfill the 6400VDC/sec isolation and less than 10pF isolation capacitance requirements. These converters offer the 6V output for GaN driver applications and available are in 5V, 12V, 15V, or 24V input voltage options. The RxxP06S DC/DC converters use a pot-core transformer to physically separate the input and output windings while fitting into an industry-standard SIP7 package.