QES-125-1/8-01-SS1000FT

Qualtek
562-QES12518SS1000
QES-125-1/8-01-SS1000FT

製造商:

說明:
螺旋形繞包、套管、管道 Expandable Polyester Monofilament Sleeving, 1/8" Non-Expanded Diameter, Black Color, 1000FT Length

庫存量: 6

庫存:
6 可立即送貨
工廠前置作業時間:
4 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$570.30 HK$570.30
HK$514.82 HK$2,574.10
HK$493.12 HK$4,931.20
HK$484.40 HK$12,110.00

商品屬性 屬性值 選擇屬性
Qualtek
產品類型: 螺旋形繞包、套管、管道
RoHS:  
Braided Sleeves
Expandable
Polyester
3.18 mm
1000 ft
Black
品牌: Qualtek
封裝: Spool
系列: QES-125
原廠包裝數量: 1
子類別: Wire & Cable Management
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
6307909891
TARIC:
3926909790
ECCN:
EAR99

QES-125 Expandable Sleeves

Qualtek Electronics QES-125 Expandable Sleeves are polyester monofilament sleeves that provide mechanical protection to wires, cables, and harnesses. These sleeves come with the ability to expand to two or three times the original inside diameter. Qualtek Electronics QES-125 Expandable Sleeves resist chemicals, jet fuel, diesel fuel, gasoline, and lubricating oil. These sleeves offer a high degree of flame retardation. The QES-125 sleeves are suitable for military, industrial aeronautical, electronic, and manufacturing applications.