QBDE067A0B641-HZ

OmniOn Power
894-QBDE067A0B641-HZ
QBDE067A0B641-HZ

製造商:

說明:
DC/DC 轉換器 - 通孔 Iso 40-60Vin 12V 67A 800W TH Neg HeatPla

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$954.59 HK$954.59
HK$919.00 HK$4,595.00
HK$862.52 HK$8,625.20
HK$851.18 HK$20,428.32
HK$836.14 HK$40,134.72
120 報價

商品屬性 屬性值 選擇屬性
OmniOn Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
800 W
48 V
40 V
60 V
12 V
67 A
2.25 kV
1/4 Brick
58.4 mm (2.299 in)
36.8 mm (1.449 in)
12.7 mm (0.5 in)
Industrial
QBDE067A0B
品牌: OmniOn Power
輸入電壓: 40 V to 60 V
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: Through Hole
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 24
子類別: DC-DC Converters
公司名稱: Barracuda
零件號別名: 150050860
每件重量: 71 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

Barracuda™ Isolated DC-DC Converter

OmniOn Power™ Barracuda™ Series DC-DC Converters are designed for applications where available system voltage is between 36V to 75V and where an isolated conversion stage to a regulated 12V output is required. The 12V output can be used to power fans, hard-drives, and downstream point-of-load converters. These bus converters are available in standards-based sixteenth-brick, eighth-brick, and quarter-brick DOSA footprints. OmniOn Power Embedded Power Barracuda™ Series incorporates digital control, synchronous rectification technology, and innovative packaging techniques to achieve efficiency reaching 96% peak at 12VDC, eliminating the need for heat sinks in many applications.