Q5XKULAF3000-Q8

Banner Engineering
778-Q5XKULAF3000-Q8
Q5XKULAF3000-Q8

製造商:

說明:
光電感測器 Q5X Series: Laser Adjustable Field; Range: 3000 mm; Input 12-30 V dc; Analog: 0-10 V dc Discrete: PNP/NPN with IO-Link; 5-pin M12 Integral QD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,274.40 HK$4,274.40

商品屬性 屬性值 選擇屬性
Banner Engineering
產品類型: 光電感測器
Background Suppression
95 mm to 3 m
Red Laser
NPN/PNP-LO/DO
Connector
M12
Pin
5 Pin
12 VDC
30 VDC
- 10 C
+ 50 C
品牌: Banner Engineering
高度: 71.6 mm
IP額定值: IP67
長度: 52 mm
工作電源電壓: 12 VDC to 30 VDC
產品類型: Photoelectric Sensors
系列: Q5X
原廠包裝數量: 1
子類別: Sensors
寬度: 25 mm
零件號別名: 809367
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
TARIC:
8541490000
MXHTS:
8541400401
BRHTS:
85414900
ECCN:
EAR99

Laser Distance Measurement Sensors

Banner Engineering Laser Distance Measurement Sensors offer the alignment advantages of a visible sensing beam, extended range, and precise detection capabilities. These sensors are available in various discrete, analog, and IO-Link sensing applications. Banner Engineering Laser Distance Measurement Sensors include powerful problem-solving, high-precision, and long-range sensors.

Q5X Photoelectric Sensors

Banner Engineering Q5X Photoelectric Sensors are high-power, multi-function laser sensors. These sensors solve the most challenging distance-based applications, even at acute angles. The Q5X sensors background-suppression laser is a powerful, problem-solving sensor in an industry-standard rectangular housing. These best-in-class laser sensors are available with ranges from 50mm to 10m, are easy to use, and provide reliable detection of the most challenging targets. The Q5X sensors are used in material handling, packaging, lumber and construction, and automotive.