PTVS16VP1UTP,115

Nexperia
771-PTVS16VP1UTP,115
PTVS16VP1UTP,115

製造商:

說明:
ESD 保護二極體 / TVS 二極體 PTVS16VP1UTP/SOD128/FlatPower

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,098

庫存:
1,098 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個3000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$6.90 HK$6.90
HK$4.27 HK$42.70
HK$3.12 HK$156.00
HK$2.75 HK$275.00
HK$2.02 HK$2,020.00
完整捲(訂購多個3000)
HK$1.59 HK$4,770.00
HK$1.45 HK$8,700.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: ESD 保護二極體 / TVS 二極體
RoHS:  
REACH - SVHC:
Unidirectional
1 Channel
16 V
SMD/SMT
26 V
18.75 V
SOD-128-2
23.1 A
600 W
8 kV
15 kV
- 55 C
+ 185 C
Reel
Cut Tape
MouseReel
品牌: Nexperia
組裝國家: Not Available
擴散國: Not Available
原產國: MY
產品: TVS Diodes
原廠包裝數量: 3000
子類別: ESD Protection Diodes / TVS Diodes
零件號別名: 934065544115
每件重量: 34 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

PTVSxP1UTP 600W單向TVS

Nexperia PTVSxP1UTP 600W Unidirectional Transient Voltage Suppressors are available in a SOD-128 small and flat lead Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection in high-temperature applications. Features include rated peak pulse power of 600W, reverse standoff voltage range of 3.3V to 64V, reverse current of 0.001µA, very low package height (1mm), and AEC-Q101 qualified. Typical applications for these are power supply protection, automotive, industrial, power management, and high temperature.
Learn More