PTC15MV18-104A2020

Amphenol Piher
531-PTC15MV18104A202
PTC15MV18-104A2020

製造商:

說明:
微調電阻器 - 透孔 15 mm - ceramic potentiometer tht

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 10,418

庫存:
10,418 可立即送貨
數量超過10418會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$18.25 HK$18.25
HK$15.45 HK$154.50
HK$14.39 HK$359.75
HK$13.65 HK$682.50
HK$12.99 HK$1,299.00
HK$11.92 HK$2,980.00
HK$11.34 HK$5,670.00
HK$10.69 HK$10,690.00
HK$9.54 HK$19,080.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 微調電阻器 - 透孔
RoHS:  
PTC-15
Through Hole
Single Turn
1 Turn
100 kOhms
Top Hex
500 mW (1/2 W)
250 VDC
20 %
100 PPM / C
Vertical Adjustment
- 40 C
+ 90 C
Bulk
品牌: Amphenol Piher
直徑: 15 mm
元件類型: Cermet
長度: 6 mm
安裝風格: PCB Mount
產品類型: Trimmer Resistors
原廠包裝數量: 2000
子類別: Potentiometers, Trimmers & Rheostats
錐度: Linear
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

PTC-15 Cermet Potentiometers

Amphenol Piher PTC-15 Cermet Potentiometers feature 265° ±5° mechanical rotation angle and 240° ±20° electrical rotation angle. These potentiometers are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. Additional features include an alumina substrate and IP54 protection according to IEC 60529. Amphenol Piher PTC-15 Cermet Potentiometers come in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. The series operates in a -40°C to +90°C temperature range.