PTC10LH01-104A2020

Amphenol Piher
531-PTC10H-100K
PTC10LH01-104A2020

製造商:

說明:
微調電阻器 - 透孔 100Kohms 10mm Rnd

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1,901

庫存:
1,901 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.95 HK$9.95
HK$8.47 HK$84.70
HK$7.83 HK$195.75
HK$7.44 HK$372.00
HK$7.05 HK$705.00
HK$6.58 HK$1,645.00
HK$6.24 HK$3,120.00
HK$5.61 HK$11,220.00

商品屬性 屬性值 選擇屬性
Amphenol
產品類型: 微調電阻器 - 透孔
RoHS:  
PTC-10
Through Hole
Single Turn
1 Turn
100 kOhms
Side Adjust
330 mW (1/3 W)
200 VDC
20 %
100 PPM / C
Horizontal Adjustment
- 40 C
+ 90 C
Bulk
品牌: Amphenol Piher
元件類型: Cermet
安裝風格: PCB Mount
產品類型: Trimmer Resistors
原廠包裝數量: 2000
子類別: Potentiometers, Trimmers & Rheostats
錐度: Linear
類型: Trimmer Resistors - Single Turn
零件號別名: PTC10LH01-00557
每件重量: 700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408050
JPHTS:
853340000
KRHTS:
8533409000
TARIC:
8533401000
MXHTS:
8533409199
BRHTS:
85334099
ECCN:
EAR99

PTC-10 Cermet Potentiometers

Amphenol Piher PTC-10 Cermet Potentiometers feature 235° ±5° mechanical rotation angle and 220° ±20° electrical rotation angle. These devices are designed with a cermet resistive element and plastic material that complies with UL 94V-0 flammability standards. These potentiometers incorporate three wiper positions for operation, including initial, 50%, and fully clockwise. Amphenol Piher PTC-10 Cermet Potentiometers offer alumina substrate and IP54 protection according to IEC 60529. The series is available in vertical mounting with horizontal adjustment and horizontal mounting with vertical adjustment. Options include without a shaft, with a thumbwheel, and with shaft packaging styles in different units. The PTC-10 cermet potentiometers operate in a standard temperature range of -40°C to +90°C.