PMEG060V100EPEZ

Nexperia
771-PMEG060V100EPEZ
PMEG060V100EPEZ

製造商:

說明:
肖特基二極體及整流器 RECT 60V 10A SM SCHOTTKY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3,885

庫存:
3,885 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個5000)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$10.28 HK$10.28
HK$6.44 HK$64.40
HK$4.75 HK$237.50
HK$4.21 HK$421.00
HK$2.80 HK$2,800.00
HK$2.56 HK$6,400.00
完整捲(訂購多個5000)
HK$2.38 HK$11,900.00
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 肖特基二極體及整流器
RoHS:  
REACH - SVHC:
Schottky Rectifiers
SMD/SMT
SOT-1289B-3 (CFP15B-3)
Single
Si
14 A
60 V
560 mV
280 A
700 uA
- 55 C
+ 175 C
Reel
Cut Tape
MouseReel
品牌: Nexperia
Pd - 功率消耗 : 2.15 W
產品類型: Schottky Diodes & Rectifiers
原廠包裝數量: 5000
子類別: Diodes & Rectifiers
Vr - 反向電壓: 60 V
零件號別名: 934662463139
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers

Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers offer a very low forward voltage and high power capability based on clip-bond technology. The PMEG060Vx-Q is qualified according to AEC-Q101 and intended for use in automotive applications. The Nexperia PMEG060Vx/PMEG060Vx-Q Schottky Barrier Rectifiers are housed in a CFP15B (SOT1289B) power and flat lead Surface-Mounted Device (SMD) plastic package.

PMEG Schottky Rectifiers

Nexperia PMEG Schottky Rectifiers are planar Maximum Efficiency General Application (MEGA) devices with an integrated guard ring for stress protection. These Schottky rectifiers are available in a compact surface-mount package (DFN, SOD, and DSN). The Nexperia PMEG rectifiers provide usage in a wide variety of applications, including high-efficiency DC-to-DC conversion, switch-mode power supplies, and LED backlights for mobile devices.