PJT020A0X43-SRZ

OmniOn Power
894-PJT020A0X43-SRZ
PJT020A0X43-SRZ

製造商:

說明:
DC/DC 轉換器 - SMD 4.5-14.4Vin .5-3.63V 20A SMT Remote Sens

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 300

庫存:
300 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個200)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$156.51 HK$156.51
HK$150.75 HK$753.75
HK$148.29 HK$1,482.90
HK$145.08 HK$3,627.00
HK$142.78 HK$7,139.00
HK$140.40 HK$14,040.00
完整捲(訂購多個200)
HK$138.10 HK$27,620.00
HK$130.37 HK$52,148.00
1,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
OmniOn Power
產品類型: DC/DC 轉換器 - SMD
RoHS:  
Non-Isolated
1 Output
72.6 W
9 V
4.5 V
14.4 V
3.63 V
20 A
12.2 mm (0.48 in)
12.2 mm (0.48 in)
8.5 mm (0.335 in)
Industrial
PJT020A0X
品牌: OmniOn Power
最高工作溫度: + 85 C
最低工作溫度: - 40 C
濕度敏感: Yes
安裝風格: SMD/SMT
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 200
子類別: DC-DC Converters
公司名稱: PicoDLynxII
零件號別名: 150047159
每件重量: 2.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409999
CAHTS:
8504403000
USHTS:
8504406007
JPHTS:
850440011
KRHTS:
8504409099
TARIC:
8504409590
MXHTS:
8504401400
ECCN:
EAR99

PJT PicoDLynxII™ Non-Isolated DC-DC Power Modules

OmniOn Power™ PJT Digital PicoDLynxII™ Non-Isolated DC-DC Power Modules offer PMBus™ protocol for digital interfaces. The modules offer a wide input voltage range of 4.5VDC to 14.4VDC and precisely regulated output voltage from 0.51VDC to 3.63VDC. Features include remote on/off, adjustable output voltage, over current protection, and over-temperature protection. The PMBus interface supports a range of commands to both control and monitor the modules. The converters also include the Tunable Loop™ feature that allows the user to optimize the dynamic response of the converter to match the load with a reduced amount of output capacitance. Applications include industrial equipment, intermediate bus voltage, and telecommunications equipment.

DLynx II Non-Isolated DC/DC Converters

OmniOn Power™ DLynx II Non-Isolated DC/DC Converters are high-performance Point-of-Load (POL) board-mounted power modules. DLynx II offers a wide set of industry-standard PMBus commands along with high-performance and power handling ranges. These GE Critical non-isolated DC/DC converters provide highly accurate digital telemetry, space-saving Digital Tunable Loop technology, and exceptional current density. DLynx II power modules serve a variety of applications, including distributed power architectures, data/enterprise networks, telecommunications equipment, and more.