PJQ44605AP-AU_R2_002A1

Panjit
241-PJQ44605APAUR200
PJQ44605AP-AU_R2_002A1

製造商:

說明:
MOSFET 60V P-Channel Enhancement Mode MOSFET

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4,083

庫存:
4,083 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$9.86 HK$9.86
HK$6.19 HK$61.90
HK$4.08 HK$408.00
HK$3.23 HK$1,615.00
HK$2.87 HK$2,870.00
HK$2.69 HK$6,725.00
完整捲(訂購多個5000)
HK$2.28 HK$11,400.00
HK$2.20 HK$22,000.00

商品屬性 屬性值 選擇屬性
Panjit
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
DFN3333-8L
P-Channel
1 Channel
60 V
38 A
28 mOhms
- 20 V, 20 V
2.5 V
44 nC
- 55 C
+ 175 C
75 W
Enhancement
AEC-Q101
Reel
Cut Tape
品牌: Panjit
配置: Single
下降時間: 21 ns
產品類型: MOSFETs
上升時間: 9 ns
原廠包裝數量: 5000
子類別: Transistors
晶體管類型: 1 P-Channel
標準斷開延遲時間: 41 ns
標準開啟延遲時間: 7 ns
每件重量: 30 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

60V Automotive P-Channel MOSFETs

PANJIT 60V Automotive P-Channel MOSFETs are designed with advanced trench process technology to minimize RDS(ON) while maximizing avalanche ruggedness and space usage. With AEC-Q101 qualification and a high junction temperature of +175°C, these MOSFETs are the optimal choice for automotive design engineers who wish to simplify circuitry while optimizing performance. PANJIT’s P-channel MOSFETs can reduce the circuit complexity of power designs. These components are available in a wide range of compact packages, including SOT-23, SOT-23 6L-1, DFN2020B-6L, DFN3333-8L, DFN5060-8L, and TO-252AA.

60V P-Channel Enhancement Mode MOSFETs

PANJIT 60V P-Channel Enhancement Mode MOSFETs are designed with advanced trench technology to minimize RDS(ON) while maximizing avalanche ruggedness and space usage while maintaining superior switching performance. The devices feature a 200mA to 16A continuous drain current, a 1.1nC to 22nC gate charge, and 300mW to 50W power dissipation. The MOSFETs include advanced Trench Process technology and are optimized for use as relay drivers and line drivers. With AEC-Q101 qualification options and a high junction temperature of 175°C, the MOSFETs are ideal for automotive design engineers to simplify circuitry while optimizing performances.