PJD45N15S-AU_L2_006A1

Panjit
241-PJD45N15SAUL26A1
PJD45N15S-AU_L2_006A1

製造商:

說明:
MOSFET 150V N-Channel Enhancement Mode MOSFET

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,925

庫存:
2,925 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$24.33 HK$24.33
HK$15.78 HK$157.80
HK$11.59 HK$1,159.00
HK$9.70 HK$4,850.00
HK$9.04 HK$9,040.00
完整捲(訂購多個3000)
HK$7.67 HK$23,010.00

商品屬性 屬性值 選擇屬性
Panjit
產品類型: MOSFET
RoHS:  
Si
SMD/SMT
TO-252AA-2
N-Channel
1 Channel
150 V
40 A
25 mOhms
- 20 V, 20 V
4 V
36 nC
- 55 C
+ 175 C
100 W
Enhancement
AEC-Q101
Reel
Cut Tape
品牌: Panjit
配置: Single
下降時間: 31 ns
產品類型: MOSFETs
上升時間: 31 ns
原廠包裝數量: 3000
子類別: Transistors
晶體管類型: 1 N-Channel
標準斷開延遲時間: 24 ns
標準開啟延遲時間: 12 ns
零件號別名: PJD45N15S
每件重量: 321.700 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

150V N-Channel Automotive MOSFETs

PANJIT 150V N-Channel Automotive MOSFETs are enhancement-mode MOSFETs optimized to have good Figure of Merit (FOM) and AEC-Q101 qualified with standard-level gate drive. These enhancement-mode automotive MOSFETs operate from 18A to 65A continuous drain current and are AEC-Q101 qualified devices. The 150V N-channel MOSFETs operate from -55°C to 175°C junction and storage temperature range. These N-channel MOSFETs feature green molding compounds that are compliant with the IEC 61249 standard and EU RoHS 2.0. The 150V N-channel MOSFETs are ideal for Battery Management System (BMS), Brushless Direct Current (BLDC), and Switch Mode Power Supply (SMPS) SR.

60/100/150V Automotive-Grade MOSFETs

PANJIT 60/100/150V Automotive-Grade MOSFETs are a family of 60V, 100V, and 150V AEC-Q101 qualified MOSFETs. The PANJIT 60/100/150V MOSFETs are designed with advanced trench technology for superior performance and efficiency. Ideal for automotive and industrial power systems, these MOSFETs offer an exceptional figure of merit (FOM), significantly lower RDS(ON), and reduced capacitance. These features minimize conduction and switching losses for improved electrical performance. Available in compact packages like DFN3333-8L, DFN5060-8L, DFN5060B-8L, TO-252AA, and TO-220AB-L, these MOSFETs enable efficient design solutions for modern electronics.