PFM0812HE-01BFY

Delta Electronics
108-PFM0812HE-01BFY
PFM0812HE-01BFY

製造商:

說明:
DC風扇 Fan, 3Phase, Single-Rotor, 80x38mm, 12VDC, 129.42CFM, 4.3A, Ball, Tach/PWM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 13

庫存:
13
可立即送貨
在途量:
180
預期9/6/2026
工廠前置作業時間:
32
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$308.33 HK$308.33
HK$255.72 HK$2,557.20
HK$232.71 HK$5,817.75
HK$227.20 HK$13,632.00

商品屬性 屬性值 選擇屬性
Delta Electronics
產品類型: DC風扇
RoHS:  
Axial
80 mm
38 mm
80 mm
12 VDC
129 CFM (3.7 m3/min)
16300 RPM
Ball
77 dBA
62 W
Tachometer, PWM
Plastic
Wire Leads - 4
PFM
品牌: Delta Electronics
電流類型: DC
使用壽命: 70000 Hour
壓力類型: 4.96 in H2O
產品類型: DC Fans
大小: 80 mm x 80 mm x 38 mm
原廠包裝數量: 60
子類別: Fans, Blowers & Accessories
每件重量: 200.030 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

GFM / PFM Three-Phase Brushless DC Fans

Delta Electronics GFM / PFM Three-Phase Brushless DC Fans integrate optimized blade design and advanced electrical drives to achieve high operating efficiency (up to 40%) and low vibration. Delta Electronics GFM and PFM fans are powered by three-phase motors and advanced electrical drives to lower start-up noise and ripple current. These fans feature an optimized blade design for up to 40% efficiency. Typical applications include data centers and servers.