PET1300-12-054RA

Bel Power Solutions
784-PET1300-12-054RA
PET1300-12-054RA

製造商:

說明:
機架式電源 POWER SUPPLY

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 8   多個: 8
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,690.45 HK$29,523.60
56 報價

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: 機架式電源
RoHS:  
1.3 kW
90 VAC to 264 VAC
1 Output
12 V
108 A
Industrial
321.6 mm
54.5 mm
40 mm
PET1300
品牌: Bel Power Solutions
輸入頻率: 50 Hz/60 Hz
絕緣電壓: 4.242 kVDC
負載調整率: Regulated
最高工作溫度: + 60 C
最低工作溫度: 0 C
安裝風格: Rack
敞開的/內附的框架: Enclosed
產品: Front End Power Supplies
產品類型: Rackmount Power Supplies
原廠包裝數量: 8
子類別: Power Supplies
公司名稱: PET
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.

PET Front-End AC/DC Power Supplies

Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.