PET1300-12-054NA

Bel Power Solutions
784-PET1300-12-054NA
PET1300-12-054NA

製造商:

說明:
機架式電源 90-264VAC 1300W 12V 80+CERTIFIED/PLATNUM

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
數量超過2會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,193.35 HK$4,193.35
HK$3,480.43 HK$17,402.15
HK$3,477.22 HK$27,817.76
56 報價

相似產品

Bel Power Solutions PFE1500-12-054NA
Bel Power Solutions
DC/DC 轉換器 - 機架安裝 POWER SUPPLY

商品屬性 屬性值 選擇屬性
Bel Power Solutions
產品類型: 機架式電源
RoHS:  
1.3 kW
90 VAC to 264 VAC
1 Output
12 V
185 mm
73.5 mm
39 mm
PET1300
品牌: Bel Power Solutions
敞開的/內附的框架: Enclosed
產品: Front End Power Supplies
產品類型: Rackmount Power Supplies
原廠包裝數量: 8
子類別: Power Supplies
公司名稱: PET
每件重量: 1.09 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
9504409099
USHTS:
8504409540
TARIC:
8504408390
ECCN:
EAR99

PET Front-End AC/DC Power Supplies

Bel Power Solutions PET Front-End AC/DC Power Supplies feature 12VDC output and a range of output power options from 750W to 2000W. They offer power factor correction (PFC) and an input voltage range of 90VAC to 264VAC. The PET series promotes 80-PLUS certified Platinum-level efficiency that exceeds 94%. Bel Power Solutions PET Front-End AC/DC Power Supplies are suitable for high-performance, high-reliability servers, routers, network switches, and more.

Front End AC-DC Power Supplies

Bel Power Solutions Front End AC-DC Power Supplies form a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities, making them ideal for telecom, datacom, distributed power systems, servers and more.

Rack Mount Power Supply Family

Bel Power Solutions Front End Power Supplies make up a broad group of 12V output, high-efficiency power supplies. The front-ends blend wide DC input ranges with small footprints and high power densities and are ideal for telecom, datacom, distributed power systems, servers and more.