PAD50-TO-72-3L-BK

Linear Integrated Systems
722-PAD50TO723LBK
PAD50-TO-72-3L-BK

製造商:

說明:
小訊號開關二極管 Low Leakage Pico-Amp Diodes

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 748

庫存:
748 可立即送貨
數量超過748會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$65.51 HK$65.51
HK$46.28 HK$462.80
HK$39.37 HK$3,937.00
HK$33.37 HK$16,685.00
HK$30.58 HK$30,580.00

商品屬性 屬性值 選擇屬性
Linear Integrated Systems
產品類型: 小訊號開關二極管
RoHS:  
General Purpose Diodes
Through Hole
TO-72-3
- 45 V
50 mA
Single
800 mV
- 50 pA
- 55 C
+ 150 C
PAD50
Bulk
品牌: Linear Integrated Systems
最大二極管電容: 2 pF
Pd - 功率消耗 : 300 mW
產品類型: Diodes - General Purpose, Power, Switching
原廠包裝數量: 500
子類別: Diodes & Rectifiers
每件重量: 334 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100070
KRHTS:
8541109000
TARIC:
8541100000
ECCN:
EAR99

PAD50 & DPAD50 PICO Ampere Diodes

Linear Integrated Systems PAD50 and DPAD50 PICO Ampere Diodes are Siliconix-Vishay part series replacements, perfect for Pico Amps. The Linear Integrated Systems PAD50 and DPAD50 can also be used for ultra-low leakage protection diode applications. The diodes come in various RoHS packages like the DFN 8L, TO-72 3L, TO-92 2L, SOT-23 3L, and bare die.