OKX-T/5-D12N-C

Murata Power Solutions
580-OKX-T/5-D12N-C
OKX-T/5-D12N-C

製造商:

說明:
DC/DC 轉換器 - 通孔 25W 8.3-13.8VIN/.75-5OUT DC/DC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 832

庫存:
832
可立即送貨
在途量:
600
預期30/11/2026
工廠前置作業時間:
38
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$58.94 HK$58.94
HK$58.44 HK$292.20
HK$57.95 HK$579.50
HK$57.13 HK$1,428.25
HK$55.40 HK$2,770.00
HK$51.70 HK$5,170.00
HK$46.28 HK$13,884.00
HK$44.63 HK$26,778.00

商品屬性 屬性值 選擇屬性
Murata
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Non-Isolated
1 Output
25 W
12 V
8.3 V
13.8 V
5.5 V
5 A
22.9 mm (0.902 in)
7.1 mm (0.28 in)
10.2 mm (0.402 in)
Industrial
Okami
品牌: Murata Power Solutions
機箱類型: Open Frame
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tray
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 300
子類別: DC-DC Converters
每件重量: 2.800 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Okami™ OKX DC/DC Converters

Murata Power Solutions Okami™ OKX Series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKX series modules are fully compatible with the Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPUs, datacom/telecom systems, Distributed Bus Architecture (DBA), programmable logic, and mixed voltage systems. The Okami DC/DC power converters feature a wide input range of 8.3VDC to 14VDC and are offered in a 3A (T/3 models), 5A (T/5 models), 10A (T/10 models), or 16A (T/16 models) output current.

Murata Power Solutions Okami™ OKX DC/DC Converters

Murata Power Solutions has expanded their offering of the Okami™ OKX DC/DC Converters to now include adjustable 3 and 5 amp SIP Point-of-Load (PoL) versions. These DC/DC Converters are ideal in powering CPUs, datacom/telecom systems, distributed bus architecture (DBA), programmable logic, and mixed voltage systems.
Learn More

The Murata Power Solutions Okami™ OKX series are miniature SIP non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The OKX series modules are fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPUs, datacom/telecom systems, distributed bus architecture (DBA), programmable logic, and mixed voltage systems. The Murata Power Solutions Okami DC/DC Power Converters feature a wide input range of 8.3 to 14 VDC and are offered in a 3 Amp (T/3 models), 5 Amp (T/5 models), 10 Amp (T/10 models) or 16 Amp (T/16 models) output current.
View Entire Okami OKX Series DC/DC Power Converters.

Okami™ OKI DC/DC Converters

Murata Power Solutions OKI-T/3 series are miniature non-isolated Point-of-Load (PoL) DC/DC power converters for embedded applications. The module is fully compatible with the Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Murata Power Solutions OKI-T/3 applications include powering CPUs, industrial 24V transducers, and POS terminals.