OA109AP-22-1TB03

Orion Fans
670-OA109AP-22-1TB03
OA109AP-22-1TB03

製造商:

說明:
AC風扇 Axial Fan, 120x120x38mm, 230VAC, 97CFM, 19W, 45dBA, 2500RPM, Ball, Terminals

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
19 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$265.75 HK$265.75
HK$217.09 HK$2,170.90
HK$190.05 HK$4,751.25
HK$183.39 HK$9,169.50

商品屬性 屬性值 選擇屬性
Orion Fans
產品類型: AC風扇
RoHS:  
OA109AP SMART
品牌: Orion Fans
產品類型: AC Fans
原廠包裝數量: 1
子類別: Fans, Blowers & Accessories
每件重量: 508.023 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
TARIC:
8414592590
MXHTS:
8414599999
ECCN:
EAR99

Thermally Controlled AC Fans

Orion Thermally Controlled AC Fans are designed for solid-state lighting, delivering high airflow to help prevent heat-related LED failure. These smart AC fans use a thermal controller that increases or decreases fan speed in response to air temperature. This technology reduces power consumption by as much as 30%. Orion Thermally Controlled AC Fans utilize a ball-bearing design that significantly reduces noise levels.