NV1-350TT-N-C

TDK-Lambda
967-NV1350TTNC
NV1-350TT-N-C

製造商:

說明:
模組化電源 - 已組裝 175W 5V/25A, 12V/5A -12V/1A W/Cover

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,130.71 HK$2,130.71
HK$2,003.30 HK$20,033.00
HK$1,875.80 HK$46,895.00
HK$1,844.24 HK$92,212.00

商品屬性 屬性值 選擇屬性
TDK-Lambda
產品類型: 模組化電源 - 已組裝
RoHS:  
90 VAC to 264 VAC
175 W
3 Output
5 V
12 V
- 12 V
5 V
1 in
1 in
0.34 in
Medical, Industrial
EN60601-1, EN60950-1
NV-175
品牌: TDK-Lambda
合規: EN60601-1, EN60950-1
輸出電流-通道1: 25 A
輸出電流-通道3: 5 A
輸出電流-通道4: 1 A
產品類型: Modular Power Supplies
原廠包裝數量: 1
子類別: Power Supplies
零件號別名: NV1-350TT-N-C
每件重量: 10.500 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

Medical Products

TDK-Lambda Medical Products offer a broad range of high-reliability, high-efficiency, programmable power supply products with user-definable output voltage, currents, and medical approvals as standard. The products from TDK-Lambda are capable of operating in a wide range of temperatures and come in a variety of sizes.

NV175 175-200W Power Supplies

TDK-Lambda NV175 series TDK-Lambda 175-200W Power Supplies have a 3x5" profile and feature 1-5 outputs with up to 90% efficiency. The NV175 Series has active power factor correction and 90 - 264VAC (47 - 63Hz, 440Hz with reduced PFC) universal input as well as no minimum loads. The TDK-Lambda NV175 power supplies meet medical approvals for basic insulation input-output and are RoHS compliant. Typical applications include medical, industrial, test, communication, and broadcast markets.