NTCSC0201E3223FLHT

Vishay / BC Components
594-NTCSC0201E3223FL
NTCSC0201E3223FLHT

製造商:

說明:
NTC熱敏電阻器 NTC SMD 0201 NonAUT NiSn 22K 1%

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 29,950

庫存:
29,950 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$0.904 HK$0.90
HK$0.526 HK$5.26
完整捲(訂購多個15000)
HK$0.526 HK$7,890.00

商品屬性 屬性值 選擇屬性
Vishay
產品類型: NTC熱敏電阻器
RoHS:  
NTCSC0202
3414 K
22 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0201 (0603 metric)
0.6 mm
0.3 mm
0.3 mm
Reel
Cut Tape
B容差: 3 %
β值: B25/85
品牌: Vishay / BC Components
產品類型: NTC Thermistors
原廠包裝數量: 15000
子類別: Thermistors
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Commercial-Grade NTC SMD 0201 Chip Thermistors

Vishay / BC Components Commercial-Grade NTC SMD 0201 Chip Thermistors offer stable and accurate temperature measurements over the -40°C to 125°C temperature range. These NTCSC feature TCR ranging from -6.5%/K at -40°C to -2%/K at 125°C, 10KΩ to 100KΩ resistance value at 25°C, and tolerance on R25 of ±1%. The Negative Temperature Coefficient (NTC) chip thermistors are fully compatible with high-volume, automated manufacturing processes, including wave soldering and reflow soldering. These thermistors consist of tin-plated nickel termination for excellent wettability and improved reliability against leaching.