NSR020A0X43Z

OmniOn Power
894-NSR020A0X43Z
NSR020A0X43Z

製造商:

說明:
DC/DC 轉換器 - 通孔 0.59-6Vout 20A SIP 4.5-13.8Vin

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
640
預期10/6/2026
工廠前置作業時間:
16
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$185.20 HK$185.20
HK$165.72 HK$828.60
HK$163.50 HK$1,635.00
HK$160.54 HK$4,013.50
HK$158.40 HK$7,920.00
HK$156.84 HK$15,684.00
HK$156.76 HK$39,190.00
HK$148.70 HK$71,376.00
1,120 報價

商品屬性 屬性值 選擇屬性
OmniOn Power
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Non-Isolated
1 Output
120 W
9 V
4.5 V
13.8 V
590 mV to 6 V
20 A
36.8 mm (1.449 in)
15.5 mm (0.61 in)
9.2 mm (0.362 in)
Industrial
Naos Raptor
品牌: OmniOn Power
最高工作溫度: + 85 C
最低工作溫度: - 40 C
安裝風格: Through Hole
產品: Non-Isolated / PoL
產品類型: Non-Isolated DC-DC Converters
原廠包裝數量: 160
子類別: DC-DC Converters
零件號別名: CC109130911
每件重量: 6.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Naos Raptor Power Modules

OmniOn Power™ Naos Raptor Series Non-Isolated DC-DC SIP Power Modules deliver 2A to 10A output current with a full load efficiency ranging from 89.6% to 93%. The DC-DC converters operate over a wide range of input voltages (Vin=4.5VDC to 14VDC) and provide a precisely regulated output voltage from 0.59VDC to 6VDC, programmable via an external resistor. A Tunable Loop™ allows users to optimize the converter´s dynamic response to match the load. Applications include distributed power architectures, intermediate bus voltage, telecommunications, networking equipment, industrial equipment, and servers and storage applications.

GE Energy (Formerly Lineage Power) Naos Raptor Non-isolated DC-DC SIP Power Module

The GE Energy (Formerly Lineage Power) Naos Raptor 20A non-isolated DC-DC SIP power module delivers up to 20A of output current with a full load efficiency of 91% at 3.3Vdc output voltage. The Lineage Power DC-DC converter operates over a wide range of input voltages (Vin=4.5Vdc-13.8Vdc) and provides a precisely regulated output voltage from 0.59Vdc to 6Vdc, programmable via an external resistor. A Tunable Loop allows users to optimize the converter´s dynamic response to match the load.