NQB-468NMA-ANH

CUI Inc.
490-NQB-468NMA-ANH
NQB-468NMA-ANH

製造商:

說明:
DC/DC 轉換器 - 通孔 Novum IBC, QB, 12 Vdc out, 468 W, 40~60 Vdc in, TH, flat heatsink

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 120   多個: 60
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$705.44 HK$84,652.80
300 報價

商品屬性 屬性值 選擇屬性
CUI Inc.
產品類型: DC/DC 轉換器 - 通孔
RoHS:  
Isolated
1 Output
468 W
48 V
40 V
60 V
12 V
39 A
2.25 kV
1/4 Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
11.3 mm (0.445 in)
Industrial
NQB-N
品牌: CUI Inc.
輸入電壓: 40 V to 60 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
安裝風格: Through Hole
封裝: Tray
產品: Isolated
產品類型: Isolated DC-DC Converters
原廠包裝數量: 60
子類別: DC-DC Converters
零件號別名: 923-00071R
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504409999
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99

Novum® NQB-N DC-DC Converter

CUI Novum® NQB-N DC-DC Converters are quarter-brick fully regulated bus converters housed in an industry standard 5-pin package. The fully regulated converters use power-optimizing firmware to maximize efficiency and provide peak performance. Typical efficiency at half load is 96.4%. The NQB-N modules are ideal for small space applications with wide-ranging loading conditions. The series is suitable for next-generation ICT (Information and Communication Technology) equipment. These dc-dc converters are pin and function compatible with Architects of Modern Power™ (AMP Group) product standards.

Novum®進階功率模組

CUI offers a solution for powering next-generation networking applications with Novum® Advanced Power Modules. The engineering challenges of efficiency, thermal performance, and telemetry are confronted with the NEB and NBQ intermediate bus converter series. Housed in an industry standard 5-pin package, the series is suitable for analog distributed bus power systems, for both new designs and as drop-in replacements for existing applications. Novum Advanced Power Modules are pin and function compliant with Architects of Modern Power™ (AMP Group) product standards.
Read About Architects of Modern Power.