NMK-20U-1

Neutrik
568-NMK-20U-1
NMK-20U-1

製造商:

說明:
USB線纜/IEEE 1394線纜 Reversible USB TypeC flex relief 1m Lock

庫存量: 19

庫存:
19 可立即送貨
工廠前置作業時間:
6 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$605.40 HK$605.40
HK$514.57 HK$5,145.70
HK$508.41 HK$10,168.20
HK$491.47 HK$24,573.50
HK$459.09 HK$45,909.00
HK$458.18 HK$91,636.00
500 報價

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: USB線纜/IEEE 1394線纜
RoHS:  
USB Cables
USB 3.1 Gen 2
USB Type C
24 Position
USB Type C
24 Position
Female
1 m
Black
Bulk
mediaCON
20 V
品牌: Neutrik
额定电流: 5 A
絕緣電阻: 10 MOhms
外殼材料: Polyvinyl Chloride (PVC)
產品類型: USB Cables / IEEE 1394 Cables
原廠包裝數量: 10
子類別: Cable Assemblies
公司名稱: mediaCON
每件重量: 61.400 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8544421100
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

mediaCON®可鎖型USB-C連接器

Neutrik mediaCON®可鎖型USB-C連接器為推拉可鎖式及空間節省型,並帶有一個底座,可在機箱前後側安裝。該USB-C電纜連接器的過模外殼設計用於穩固應變消除,並保護外殼免受機械壓力的影響。mediaCON電纜組件及連接器的資料傳輸率最高為10Gb/s (USB 3.1 Gen 2),功率為100W。USB-C連接器由底座連接器及電纜組件組成,電纜長度為0.5m或1m。mediaCON插座及電纜組件與標准USB Type-C完全相容。應用包括硬碟、相機、視頻監視器、媒體捕獲設備、音頻介面及電腦硬體。

Medical Solutions

NEUTRIK Medical Solutions feature robust locking connector and cabling products that are deployed widely throughout the medical industry. NEUTRIK Medical products include fiber optic, Ethernet, HDMI, USB, multi-pin circular, power, and other solutions to provide trusted connectivity when it is needed most. These solutions are used in various vital applications, from distributed data to high-definition video, simple sensors to complex hybrid power-and-data solutions, paging to robotic surgical equipment, and more.

eSports Solutions

NEUTRIK eSports products provide high-impact, flexible, and scalable solutions that guarantee a reliable connection from local and regional competitions to national events. In the world of gaming, it's not just about the fastest computer, graphics card, or video display; it's about having the best connectivity that ensures a better gaming performance at the highest speeds and lowest latency. NEUTRIK eSports Solutions will help create memorable gaming experiences for various eSports applications.