NID5100GW-Q100H

Nexperia
771-NID5100GW-Q100H
NID5100GW-Q100H

製造商:

說明:
熱插拔電壓控制器 SOT363 IDEAL DIODE CONTROLLER

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,792

庫存:
2,792 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$2.55 HK$2.55
HK$1.55 HK$15.50
HK$1.34 HK$134.00
HK$1.23 HK$307.50
HK$1.17 HK$585.00
HK$1.12 HK$1,120.00
HK$1.05 HK$3,150.00
HK$1.02 HK$6,120.00

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 熱插拔電壓控制器
RoHS:  
Diode Controllers
5.5 V
1.2 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-6
品牌: Nexperia
產品類型: Hot Swap Voltage Controllers
系列: NID5100
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
零件號別名: 935691945125
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

NID5100理想二極管

Nexperia NID5100理想二極管專為無法承受傳統SCHOTTKY元件高壓降的低壓系統而設計。這些二極管在啟用和正向偏壓時調節IN和OUT引腳之間的電壓,從而導致正向壓降。當OUT電壓高於IN電壓時,NID5100理想二極管變成反向偏壓,漏電流非常低。這些二極管是功率OR-ing二極管的低損耗替代品,可在OR-ed電源之間的自動轉換。NID5100理想二極管的工作電壓範圍為1.2V至5.5V,溫度範圍為-40°C至125°C。這些二極管採用標準TSSOP6 (SOT363-2),具有2.1mm x 1.25mm x 0.95mm主體封裝,與工業SC88/SC70-6封裝兼容,提供較小的PCB尺寸。典型應用包括樓宇自動化、智能電錶和OR-ed主電池和備用電池。  

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.