NHD-C12864B2Z-RN-FBW

Newhaven Display
763-C12864B2Z-RN-FBW
NHD-C12864B2Z-RN-FBW

製造商:

說明:
LCD圖形顯示模塊和配件 FSTN (+) 48.0 x 36.0 x 2.0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 243

庫存:
243 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$138.59 HK$138.59

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: LCD圖形顯示模塊和配件
RoHS:  
Graphic LCD Modules
128 x 64
Reflective
FSTN Positive
48 mm x 36 mm x 2 mm
Parallel
None
No Background Color
Without Touch Panel
Built-in ST7565R Controller
Bulk
品牌: Newhaven Display
最高工作溫度: + 70 C
最低工作溫度: - 20 C
產品類型: LCD Graphic Displays
原廠包裝數量: 1
類型: Chip-On-Glass (COG)
子類別: Displays
視域 - 寬 x 高: 44 mm x 24 mm
每件重量: 6 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

COG & TFT LCD Displays

Newhaven Display COG and TFT LCD Displays offer fast response times, high brightness and contrast, wide operating temperatures, and are ISO 9001 certified and RoHS/REACH compliant. These COG and TFT LCD Display Modules are offered in a broad range of sizes and types to suit a wide variety of applications. Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design.

COG Displays

Newhaven Display COG (Chip-On-Glass) Displays feature a display controller IC etched directly into the glass rather than on an external PCB. This design eliminates the need for external graphics controllers, offers per-pixel control of the display buffer, and simplifies design. The COG LCD displays feature monochrome graphics with custom icons, low-power consumption, optional backlights, a wide operating temperature range, and serial or parallel interfaces. These displays are available in both graphic and character format.