NHD-3.12-25664UMY3

Newhaven Display
763-3.12-25664UMY3
NHD-3.12-25664UMY3

製造商:

說明:
OLED顯示器和配件 OLED 256x64 Yellow 3.12" Multi-Font 3V

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
18 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$389.05 HK$389.05

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: OLED顯示器和配件
RoHS:  
OLED Displays
Yellow
256 x 64
89.2 mm x 44 mm
89.5 mm x 44 mm x 6 mm
8-bit Parallel, 3-Wire SPI, 4-Wire SPI
161 mA
3 V
+ 70 C
- 20 C
Bulk
品牌: Newhaven Display
亮度: 80 cd/m2
產品類型: OLED Displays
原廠包裝數量: 1
子類別: Displays
視角: 80 deg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809090
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

Multi-Font Graphic OLED Display Modules

Newhaven Display Multi-Font Graphic OLED Display Modules are the first line of displays to be added to Newhaven's new Multi-Font Display family. They offer multiple built-in languages, providing significant time savings on programming projects and eliminating the need to have more than one of the same OLED display when multiple languages are needed. These Multi-Font Graphic OLEDs feature a unique IC that contains over 50 languages and 37 standard font tables. They offer a perfect worldwide solution to an international need.