NHD-3.12-25664UCY2

Newhaven Display
763-3.12-25664UCY2
NHD-3.12-25664UCY2

製造商:

說明:
OLED顯示器和配件 OLED 256 x 64 Yellow 89.2 x 44.0 x 6.0

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 157

庫存:
157 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$350.09 HK$350.09

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: OLED顯示器和配件
RoHS:  
OLED Displays
Yellow
256 x 64
82 mm x 22 mm
8-bit Parallel, 3-Wire SPI, 4-Wire SPI
146 mA
2.95 V
+ 85 C
- 40 C
Bulk
品牌: Newhaven Display
亮度: 80 cd/m2
產品類型: OLED Displays
原廠包裝數量: 1
子類別: Displays
視角: 80 deg
每件重量: 53.142 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531809000
CAHTS:
8531200010
USHTS:
8524920000
JPHTS:
852492000
TARIC:
8524920000
MXHTS:
8524920100
BRHTS:
85249200
ECCN:
EAR99

Graphic OLED Display Modules

Newhaven Display Graphic OLED Display Modules are easy-to-use, all-in-one designs available in monochrome and full-color variants. The Graphic OLED displays have custom-designed module boards that allow the user to have just one interface supply. The display modules include all the required external logic components, making it fast and easy to start using them. Typical applications include automotive, consumer, controls, HVAC, security, handheld, military, and scales.

OLED Display Modules

Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.