NHD-0220DZW-AY5

Newhaven Display
763-NHD-0220DZW-AY5
NHD-0220DZW-AY5

製造商:

說明:
OLED顯示器和配件 OLED 2x20 Yellow 116.0 x 37.0 x 9.8

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 154

庫存:
154 可立即送貨
工廠前置作業時間:
28 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$314.66 HK$314.66

商品屬性 屬性值 選擇屬性
Newhaven Display
產品類型: OLED顯示器和配件
RoHS:  
OLED Displays
Yellow
20 x 2
85 mm x 18.6 mm
Parallel, 3-Wire SPI
35 mA
5 V
+ 80 C
- 40 C
Bulk
品牌: Newhaven Display
亮度: 125 cd/m2
產品類型: OLED Displays
原廠包裝數量: 1
子類別: Displays
視角: 80 deg
零件號別名: NHD-0220DZW-AY5_REV1B
每件重量: 30 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8531200000
CAHTS:
8531200010
USHTS:
8531200020
TARIC:
8531204090
MXHTS:
85312001
ECCN:
EAR99

OLED Display Modules

Newhaven Display OLED Display Modules are organic LEDs offering brighter, higher contrast displays with faster response times and wider viewing angles. These displays consume less power than the conventional VFD, LED, or LCD Displays and are classified into character OLEDs and Graphic OLEDs. OLED displays are self-illuminating and require no backlight for maximum visibility in all environments, making them significantly thinner than standard displays. The Newhaven Display OLED Displays have a built-in controller, a single low-power supply and are available in several color variants and dimensions.

Character OLED Display Modules

Newhaven Display Character OLED Display Modules available in formats of 2 lines x 16 characters, 2 lines x 20 characters, or 4 lines x 20 characters. Each of these displays come with built-in font tables and are classified into standard and slim modules based on their sizes. These modules find their applications in automotive, consumer, medical, military, etc.