NEX10001UBZ

Nexperia
771-NEX10001UBZ
NEX10001UBZ

製造商:

說明:
功率管理專用 - PMIC SOT8054 DUAL OUTPUT LCD .22A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2,894

庫存:
2,894 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$4.36 HK$4.36
HK$2.83 HK$28.30
HK$2.51 HK$125.50
HK$2.35 HK$235.00
HK$2.27 HK$567.50
HK$2.16 HK$1,080.00
HK$2.08 HK$2,080.00
HK$1.64 HK$4,920.00
HK$1.59 HK$9,540.00

商品屬性 屬性值 選擇屬性
Nexperia
產品類型: 功率管理專用 - PMIC
RoHS:  
Converters
SMD/SMT
WLCSP-15
220 mA
5 V
2.7 V
6.5 V
- 40 C
+ 85 C
品牌: Nexperia
輸入電壓范圍: 2.7 V to 5 V
工作電源電壓: 2.7 V to 5 V
輸出電壓范圍: 4 V to 6.5 V
產品: Power Supply ICs
產品類型: Power Management Specialized - PMIC
原廠包裝數量: 3000
子類別: PMIC - Power Management ICs
零件號別名: 935691784336
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

NEX10000AUB/UB/1UB Power Supply ICs

Nexperia NEX10000AUB/UB/1UB Power Supply ICs provide programmable positive and negative output voltages for TFT-LCD panels. These ICs include an LDO regulator, an integrated boost converter, and a negative charge pump. The NEX10000UB/1UB ICs offer an integrated active output discharge function and excellent transient response. These power supply ICs function within the 2.7V to 5V input voltage range and can operate from single-cell Li-ion, Ni-Li, or Li-Polymer batteries. The NEX10000UB/1UB ICs feature ESD, UVLO, and OTSD protection. These power supply ICs come in a wafer-level chip-scale package that measures 1.16mm x 1.96mm x 0.62mm body (0.4mm pitch). Typical applications include smartphone TFT-LCDs and tablet TFT-LCDs.