NDU1104ESE-385-TR

Stanley Electric
327-NDU1104ESE385-TR
NDU1104ESE-385-TR

製造商:

說明:
UV LED UVA 385nm

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 377

庫存:
377 可立即送貨
數量超過377會受到最小訂單要求的限制。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$54.42 HK$54.42
HK$52.61 HK$526.10
HK$51.79 HK$5,179.00
完整捲(訂購多個500)
HK$50.47 HK$25,235.00
10,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Stanley Electric
產品類型: UV LED
RoHS:  
UV LEDs (Ultraviolet)
Ultraviolet (UVA)
500 mA
3.4 V
385 nm
130 deg
1.1 W
3.5 mm
2.05 mm
3.5 mm
- 10 C
+ 85 C
Colorless
3.1 mm x 1.65 mm
Dome
Water Clear
Reel
Cut Tape
MouseReel
品牌: Stanley Electric
濕度敏感: Yes
安裝風格: SMD/SMT
產品類型: UV LEDs (Ultraviolet)
原廠包裝數量: 500
子類別: LEDs
類型: Single Color LEDs
每件重量: 32 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
ECCN:
EAR99

UV-A LEDs

Stanley Electric UV-A LEDs provide excellent radiometric power with peak wavelengths from 365nm to 405nm. These LEDs are designed for applications such as phototherapy, forensics, and horticulture. UV-A LEDs are also commonly used in UV curing, with applications ranging from 3D printing to dentistry.