NDR-480-24

MEAN WELL
709-NDR480-24
NDR-480-24

製造商:

說明:
導軌式電源 480W 24V 20A Industrial Din Rail

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 833

庫存:
833 可立即送貨
工廠前置作業時間:
16 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$869.68 HK$869.68
HK$828.58 HK$4,142.90
HK$792.41 HK$6,339.28
HK$769.39 HK$18,465.36

商品屬性 屬性值 選擇屬性
MEAN WELL
產品類型: 導軌式電源
RoHS:  
1-Phase / Single Phase
480 W
90 VAC to 264 VAC, 127 VDC to 370 VDC
1 Output
24 VDC
20 A
Industrial
128.5 mm (5.059 in)
85.5 mm (3.366 in)
125.2 mm (4.929 in)
NDR-480
品牌: MEAN WELL
絕緣電壓: 3 kV
安裝風格: DIN Rail Mount
敞開的/內附的框架: Enclosed
產品: Switching Supplies
產品類型: DIN Rail Power Supplies
原廠包裝數量: 8
子類別: AC-DC Power Supply
零件號別名: LIF480-10B24R2 1207651 1207658
每件重量: 1.5 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409530
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99

DIN-Rail Power Supplies

MEAN WELL DIN-Rail Power Supplies feature a wide range of AC-DC, DC-DC, specialty, and LED driver devices that adhere to industry standards. These DIN-rail power supplies from MEAN WELL comply with UL / CUL / TUV / CB / CE / GL / SEMI certificates. These certificates include UL 508, UL 1310, UL 60950-1, TUV EN 60950-1, TUV EN 61558-1/-2-16, IEC 60950-1, SEMI F47, GL, EN 55011, and EN 55022.

EDR / NDR DIN Rail Power Supplies

MEAN WELL EDR / NDR DIN Rail Power Supplies are AC/DC supplies in a metal case. These cost-effective power supplies are single-phase, full range input devices with a slim width. Mean Well EDR is EN55022 class A, while NDR is EMC EN55022 class B.

NDR-240/480 Single Output Din Rail Power Supplies

MEAN WELL NDR-240/480 Single Output Industrial DIN Rail Power Supplies are slim 240W/480W devices that are installable on TS-35/7.5 or TS-35/15 mounting rails. The bodies are 63mm in width allowing space savings inside cabinets. These devices adapt a full range, AC input from 90VAC to 264VAC, operate within a -20°C to +70°C temperature range, and conform to EN61000-3-2. The NDR-240/480 power supplies are designed with a metal housing that enhances power dissipation. The series is equipped with a constant current mode for overload protection, fitting various inductive or capacitive applications.