NBX-10979-PL

Bud Industries
563-NBX-10979-PL
NBX-10979-PL

製造商:

說明:
電氣外殼配件 Plastic Internal Panel 5.37 x 9.25"

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$44.80 HK$44.80
HK$44.72 HK$223.60
HK$39.54 HK$395.40

商品屬性 屬性值 選擇屬性
Bud Industries
產品類型: 電氣外殼配件
RoHS:  
Panels
Internal
2.28 in
4.4 in
0.157 in
Unfinished
品牌: Bud Industries
材料: Plastic
產品類型: Electrical Enclosures
原廠包裝數量: 1
子類別: Enclosures, Racks and Boxes
每件重量: 110.563 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
3926909090
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

NB Plastic Internal Panels

Bud Industries NB Plastic Internal Panels are designed especially for NB NEMA boxes. These panels offer a unique hole grid that allows electrical and/or electronic devices to be mounted to the panel as a sub-assembly, without punching or drilling holes. This feature enables easier prototyping. Bud Industries NB Plastic Internal Panels allows the pre-testing of components, resulting in faster, cost-effective in-field assembly.