NANOCOAT200-4-500ML

Chip Quik
910-NANOCOAT2004500
NANOCOAT200-4-500ML

製造商:

說明:
化學產品 Liquid Nano Coating - 4% Polymer 500ml (740g)

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,981.02 HK$1,981.02

商品屬性 屬性值 選擇屬性
Chip Quik
產品類型: 化學產品
RoHS:  
Conformal Coatings
Liquid Nano Coating
500 ml
Can
品牌: Chip Quik
含鉛: No
產品類型: Chemicals
原廠包裝數量: 1
子類別: Supplies
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
3824999397
ECCN:
EAR99

Liquid Nano Coatings

Chip Quik Liquid Nano Coatings repel chemicals, water, oil, and dirt. These nano coatings easily adhere to plastic, glass, metal, PTFE, ceramic, and PCBs. The liquid nano coatings are a cost-effective alternative to traditional ones and are easily reworkable. These liquid nano coatings are chemically C6 fluoro-carbon. Typical applications include fluidic devices, biomedical devices, PCBs, MEMS, inkjet print heads, LED assemblies, and metal mesh.